
CR1206-J/-5R6ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-J/-5R6ELFTR-ND - Tape & Reel (TR) 118-CR1206-J/-5R6ELFCT-ND - Cut Tape (CT) 118-CR1206-J/-5R6ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-J/-5R6ELF |
Description | RES SMD 5.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-J/-5R6ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05040 | $1.26 |
| 50 | $0.04140 | $2.07 |
| 100 | $0.03440 | $3.44 |
| 250 | $0.02748 | $6.87 |
| 500 | $0.02354 | $11.77 |
| 1,000 | $0.02041 | $20.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01546 | $77.30 |
| 10,000 | $0.01403 | $140.30 |
| 15,000 | $0.01333 | $199.95 |
| 25,000 | $0.01257 | $314.25 |
| 35,000 | $0.01214 | $424.90 |
| 50,000 | $0.01173 | $586.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

