5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-J/-5R1ELF

DigiKey Part Number
118-CR1206-J/-5R1ELFTR-ND - Tape & Reel (TR)
118-CR1206-J/-5R1ELFCT-ND - Cut Tape (CT)
118-CR1206-J/-5R1ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-J/-5R1ELF
Description
RES SMD 5.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-J/-5R1ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,653
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06600$0.66
25$0.05040$1.26
50$0.04140$2.07
100$0.03440$3.44
250$0.02748$6.87
500$0.02354$11.77
1,000$0.02041$20.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01546$77.30
10,000$0.01403$140.30
15,000$0.01333$199.95
25,000$0.01257$314.25
35,000$0.01214$424.90
50,000$0.01173$586.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500