3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-332J4LF

DigiKey Part Number
CAT10-332J4LFTR-ND - Tape & Reel (TR)
CAT10-332J4LFCT-ND - Cut Tape (CT)
CAT10-332J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-332J4LF
Description
RES ARRAY 4 RES 3.3K OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-332J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
3.3k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,304
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08600$0.86
25$0.07160$1.79
50$0.06300$3.15
100$0.05540$5.54
250$0.04720$11.80
500$0.04200$21.00
1,000$0.03760$37.60
5,000$0.02975$148.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02718$271.80
20,000$0.02499$499.80
30,000$0.02387$716.10
50,000$0.02260$1,130.00
70,000$0.02184$1,528.80
100,000$0.02110$2,110.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500