4 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-4R00FE

DigiKey Part Number
118-PWR163S-25-4R00FETR-ND - Tape & Reel (TR)
118-PWR163S-25-4R00FECT-ND - Cut Tape (CT)
118-PWR163S-25-4R00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-4R00FE
Description
RES SMD 4 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-4R00FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.12000$8.12
10$5.52300$55.23
25$4.81960$120.49
50$4.37840$218.92
100$4.00350$400.35
250$3.59288$898.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.33606$1,668.03
1,000$3.11792$3,117.92
1,500$3.00590$4,508.85
2,500$2.87920$7,198.00
3,500$2.80373$9,813.06
5,000$2.75054$13,752.70
Manufacturers Standard Package
Unit Price without GST:$8.12000
Unit Price with GST:$8.93200