
CR1206-FX-1403ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1403ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1403ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1403ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1403ELF |
Description | RES SMD 140K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1403ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05320 | $1.33 |
| 50 | $0.04400 | $2.20 |
| 100 | $0.03660 | $3.66 |
| 250 | $0.02936 | $7.34 |
| 500 | $0.02520 | $12.60 |
| 1,000 | $0.02192 | $21.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01670 | $83.50 |
| 10,000 | $0.01519 | $151.90 |
| 15,000 | $0.01445 | $216.75 |
| 25,000 | $0.01366 | $341.50 |
| 35,000 | $0.01320 | $462.00 |
| 50,000 | $0.01277 | $638.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

