Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0805AFX-6813EAS | |
|---|---|
DigiKey Part Number | 118-CR0805AFX-6813EASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805AFX-6813EAS |
Description | CR0805AFX-6813EAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.01172 | $293.00 |
| Unit Price without GST: | $0.01172 |
|---|---|
| Unit Price with GST: | $0.01289 |



