
CR0805-JW-392ELF | |
|---|---|
DigiKey Part Number | CR0805-JW-392ELFTR-ND - Tape & Reel (TR) CR0805-JW-392ELFCT-ND - Cut Tape (CT) CR0805-JW-392ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-392ELF |
Description | RES SMD 3.9K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-392ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02370 | $2.37 |
| 250 | $0.01856 | $4.64 |
| 500 | $0.01566 | $7.83 |
| 1,000 | $0.01340 | $13.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00979 | $48.95 |
| 10,000 | $0.00875 | $87.50 |
| 15,000 | $0.00824 | $123.60 |
| 25,000 | $0.00770 | $192.50 |
| 35,000 | $0.00738 | $258.30 |
| 50,000 | $0.00709 | $354.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

