
CR0603-FX-5230ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-5230ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-5230ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-5230ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-5230ELF |
Description | RES SMD 523 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-5230ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.02920 | $0.73 |
| 50 | $0.02320 | $1.16 |
| 100 | $0.01890 | $1.89 |
| 250 | $0.01460 | $3.65 |
| 500 | $0.01224 | $6.12 |
| 1,000 | $0.01037 | $10.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00740 | $37.00 |
| 10,000 | $0.00655 | $65.50 |
| 15,000 | $0.00614 | $92.10 |
| 25,000 | $0.00569 | $142.25 |
| 35,000 | $0.00543 | $190.05 |
| 50,000 | $0.00519 | $259.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

