
CAY16A-3902F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-3902F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-3902F4LFCT-ND - Cut Tape (CT) 118-CAY16A-3902F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-3902F4LF |
Description | RES ARR 4 RES 39K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39k Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.11240 | $2.81 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.08710 | $8.71 |
| 250 | $0.07448 | $18.62 |
| 500 | $0.06658 | $33.29 |
| 1,000 | $0.05984 | $59.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04785 | $239.25 |
| 10,000 | $0.04392 | $439.20 |
| 15,000 | $0.04191 | $628.65 |
| 25,000 | $0.03963 | $990.75 |
| 35,000 | $0.03827 | $1,339.45 |
| 50,000 | $0.03694 | $1,847.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

