
MOV-10D220KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D220KTR-ND - Tape & Reel (TR) 118-MOV-10D220KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D220KTR |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D220KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.27880 | $6.97 |
| 100 | $0.23950 | $23.95 |
| 250 | $0.22088 | $55.22 |
| 500 | $0.20956 | $104.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19768 | $197.68 |
| 2,000 | $0.19010 | $380.20 |
| 3,000 | $0.18631 | $558.93 |
| 5,000 | $0.18210 | $910.50 |
| 7,000 | $0.17965 | $1,257.55 |
| 10,000 | $0.17729 | $1,772.90 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |


