RF ANTENNA ISM Panel N Type Female Pole, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Panel N Type Female Pole, Wall Mount
450MHz Antennas
Antenna eBook

OSCAR43/X/NTYPEF/S/S/17

DigiKey Part Number
1679-OSCAR43/X/NTYPEF/S/S/17-ND
Manufacturer
Manufacturer Product Number
OSCAR43/X/NTYPEF/S/S/17
Description
450MHZ PANEL TYPE POLE MOUNT ANT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Panel N Type Female Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz
Frequency Range
400MHz ~ 480MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Pole, Wall Mount
Height (Max)
1.850" (47.00mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$121.94000$121.94
10$101.57000$1,015.70
25$96.48240$2,412.06
100$90.89350$9,089.35
Manufacturers Standard Package
Unit Price without GST:$121.94000
Unit Price with GST:$134.13400