100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-101ELF

DigiKey Part Number
CR0603-JW-101ELFTR-ND - Tape & Reel (TR)
CR0603-JW-101ELFCT-ND - Cut Tape (CT)
CR0603-JW-101ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-101ELF
Description
RES SMD 100 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-101ELF Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192,731
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.02640$0.66
50$0.02160$1.08
100$0.01740$1.74
250$0.01340$3.35
500$0.01116$5.58
1,000$0.00941$9.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00665$33.25
10,000$0.00586$58.60
15,000$0.00547$82.05
25,000$0.00506$126.50
35,000$0.00482$168.70
50,000$0.00460$230.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500