2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-2201GLF

DigiKey Part Number
118-CR0201-FW-2201GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-2201GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-2201GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-2201GLF
Description
RES 0201 2K20 1% 50MW TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-2201GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,856
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
25$0.02760$0.69
50$0.02240$1.12
100$0.01830$1.83
250$0.01412$3.53
500$0.01176$5.88
1,000$0.00994$9.94
5,000$0.00707$35.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00624$62.40
20,000$0.00558$111.60
30,000$0.00526$157.80
50,000$0.00492$246.00
70,000$0.00472$330.40
100,000$0.00454$454.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500