
CR2512-JW-472ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-472ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-472ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-472ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-472ELF |
Description | RES SMD 4.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-472ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.10040 | $2.51 |
| 50 | $0.08440 | $4.22 |
| 100 | $0.07220 | $7.22 |
| 250 | $0.05988 | $14.97 |
| 500 | $0.05282 | $26.41 |
| 1,000 | $0.04720 | $47.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03921 | $156.84 |
| 8,000 | $0.03640 | $291.20 |
| 12,000 | $0.03503 | $420.36 |
| 20,000 | $0.03355 | $671.00 |
| 28,000 | $0.03270 | $915.60 |
| 40,000 | $0.03190 | $1,276.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

