2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-2001ELF

DigiKey Part Number
118-CR2512-FX-2001ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-2001ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-2001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-2001ELF
Description
RES SMD 2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-2001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,952
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.25000$2.50
25$0.20280$5.07
50$0.17540$8.77
100$0.15400$15.40
250$0.13256$33.14
500$0.12016$60.08
1,000$0.11029$110.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09624$384.96
8,000$0.09129$730.32
12,000$0.08888$1,066.56
20,000$0.08627$1,725.40
28,000$0.08477$2,373.56
40,000$0.08335$3,334.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600