
CR0603-FX-1131ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1131ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1131ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1131ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1131ELF |
Description | RES SMD 1.13K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1131ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02280 | $0.57 |
| 50 | $0.01800 | $0.90 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01112 | $2.78 |
| 500 | $0.00920 | $4.60 |
| 1,000 | $0.00770 | $7.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00536 | $26.80 |
| 10,000 | $0.00468 | $46.80 |
| 15,000 | $0.00436 | $65.40 |
| 25,000 | $0.00400 | $100.00 |
| 35,000 | $0.00380 | $133.00 |
| 50,000 | $0.00361 | $180.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

