
CR0402-FX-37R4GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-37R4GLFTR-ND - Tape & Reel (TR) CR0402-FX-37R4GLFCT-ND - Cut Tape (CT) CR0402-FX-37R4GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-37R4GLF |
Description | RES SMD 37.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-37R4GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.01600 | $0.40 |
| 50 | $0.01240 | $0.62 |
| 100 | $0.00990 | $0.99 |
| 250 | $0.00740 | $1.85 |
| 500 | $0.00600 | $3.00 |
| 1,000 | $0.00495 | $4.95 |
| 5,000 | $0.00330 | $16.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00283 | $28.30 |
| 20,000 | $0.00246 | $49.20 |
| 30,000 | $0.00228 | $68.40 |
| 50,000 | $0.00209 | $104.50 |
| 70,000 | $0.00198 | $138.60 |
| 100,000 | $0.00187 | $187.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

