
CRT1206-FZ-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-FZ-1004ELFTR-ND - Tape & Reel (TR) 118-CRT1206-FZ-1004ELFCT-ND - Cut Tape (CT) 118-CRT1206-FZ-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-FZ-1004ELF |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-FZ-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.13480 | $3.37 |
| 50 | $0.11460 | $5.73 |
| 100 | $0.09920 | $9.92 |
| 250 | $0.08352 | $20.88 |
| 500 | $0.07452 | $37.26 |
| 1,000 | $0.06739 | $67.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05598 | $279.90 |
| 10,000 | $0.05265 | $526.50 |
| 15,000 | $0.05104 | $765.60 |
| 25,000 | $0.04928 | $1,232.00 |
| 35,000 | $0.04828 | $1,689.80 |
| 50,000 | $0.04733 | $2,366.50 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

