
CR0402-FX-1400GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1400GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1400GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1400GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1400GLF |
Description | RES SMD 140 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1400GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02240 | $0.56 |
| 50 | $0.01780 | $0.89 |
| 100 | $0.01420 | $1.42 |
| 250 | $0.01088 | $2.72 |
| 500 | $0.00898 | $4.49 |
| 1,000 | $0.00752 | $7.52 |
| 5,000 | $0.00521 | $26.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00455 | $45.50 |
| 20,000 | $0.00402 | $80.40 |
| 30,000 | $0.00377 | $113.10 |
| 50,000 | $0.00350 | $175.00 |
| 70,000 | $0.00334 | $233.80 |
| 100,000 | $0.00319 | $319.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

