
CR0402-F/-2R00GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-F/-2R00GLFTR-ND - Tape & Reel (TR) 118-CR0402-F/-2R00GLFCT-ND - Cut Tape (CT) 118-CR0402-F/-2R00GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-F/-2R00GLF |
Description | RES 0402 2R0 1% 50MW TCR-200+500 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-F/-2R00GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01500 | $0.15 |
| 25 | $0.00600 | $0.15 |
| 50 | $0.00420 | $0.21 |
| 100 | $0.00400 | $0.40 |
| 250 | $0.00372 | $0.93 |
| 500 | $0.00354 | $1.77 |
| 1,000 | $0.00335 | $3.35 |
| 5,000 | $0.00294 | $14.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00278 | $27.80 |
| 20,000 | $0.00264 | $52.80 |
| 30,000 | $0.00256 | $76.80 |
| 50,000 | $0.00248 | $124.00 |
| 70,000 | $0.00242 | $169.40 |
| 100,000 | $0.00237 | $237.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

