
CMP0805AFX-49R9ELF | |
|---|---|
DigiKey Part Number | 118-CMP0805AFX-49R9ELFTR-ND - Tape & Reel (TR) 118-CMP0805AFX-49R9ELFCT-ND - Cut Tape (CT) 118-CMP0805AFX-49R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP0805AFX-49R9ELF |
Description | RESHIGHPOWERA 0805 49.9R 1% 1/2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.15200 | $3.80 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.11310 | $11.31 |
| 250 | $0.09580 | $23.95 |
| 500 | $0.08592 | $42.96 |
| 1,000 | $0.07805 | $78.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06548 | $327.40 |
| 10,000 | $0.06181 | $618.10 |
| 15,000 | $0.06003 | $900.45 |
| 25,000 | $0.05809 | $1,452.25 |
| 35,000 | $0.05698 | $1,994.30 |
| 50,000 | $0.05594 | $2,797.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

