
CHP0603-FX-1200ELF | |
|---|---|
DigiKey Part Number | 118-CHP0603-FX-1200ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHP0603-FX-1200ELF |
Description | RESHIGHPOWER 0603 120R 1% 1/3W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07602 | $380.10 |
| Unit Price without GST: | $0.07602 |
|---|---|
| Unit Price with GST: | $0.08362 |

