
CFN1206-FZ-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-FZ-R020ELFTR-ND - Tape & Reel (TR) 118-CFN1206-FZ-R020ELFCT-ND - Cut Tape (CT) 118-CFN1206-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FZ-R020ELF |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FZ-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.32600 | $8.15 |
| 50 | $0.28940 | $14.47 |
| 100 | $0.25780 | $25.78 |
| 250 | $0.22324 | $55.81 |
| 500 | $0.20158 | $100.79 |
| 1,000 | $0.18318 | $183.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15422 | $616.88 |
| 8,000 | $0.14292 | $1,143.36 |
| 12,000 | $0.13712 | $1,645.44 |
| 20,000 | $0.13055 | $2,611.00 |
| 28,000 | $0.12664 | $3,545.92 |
| 40,000 | $0.12281 | $4,912.40 |
| 48,000 | $0.12098 | $5,807.04 |
| 96,000 | $0.11538 | $11,076.48 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

