Diode 600 V 1A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214A-FS1J

DigiKey Part Number
118-CD214A-FS1JTR-ND - Tape & Reel (TR)
118-CD214A-FS1JCT-ND - Cut Tape (CT)
118-CD214A-FS1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214A-FS1J
Description
DIODE STANDARD 600V 1A 2SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,829
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40000$4.00
100$0.35430$35.43
500$0.26774$133.87
1,000$0.23980$239.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18794$563.82
6,000$0.17131$1,027.86
9,000$0.16697$1,502.73
15,000$0.16090$2,413.50
30,000$0.15499$4,649.70
75,000$0.14768$11,076.00
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600