
CD214A-B220R | |
|---|---|
DigiKey Part Number | 118-CD214A-B220RTR-ND - Tape & Reel (TR) 118-CD214A-B220RCT-ND - Cut Tape (CT) 118-CD214A-B220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B220R |
Description | DIODE SCHOTTKY 20V 2A 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16258 | $487.74 |
| 6,000 | $0.16097 | $965.82 |
| 9,000 | $0.15808 | $1,422.72 |
| 15,000 | $0.15468 | $2,320.20 |
| 21,000 | $0.14661 | $3,078.81 |
| 75,000 | $0.13845 | $10,383.75 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

