
CAY16-680J4LF | |
|---|---|
DigiKey Part Number | CAY16-680J4LFTR-ND - Tape & Reel (TR) CAY16-680J4LFCT-ND - Cut Tape (CT) CAY16-680J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-680J4LF |
Description | RES ARRAY 4 RES 68 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-680J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06300 | $3.15 |
| 100 | $0.05540 | $5.54 |
| 250 | $0.04720 | $11.80 |
| 500 | $0.04200 | $21.00 |
| 1,000 | $0.03760 | $37.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02975 | $148.75 |
| 10,000 | $0.02718 | $271.80 |
| 15,000 | $0.02586 | $387.90 |
| 25,000 | $0.02436 | $609.00 |
| 35,000 | $0.02347 | $821.45 |
| 50,000 | $0.02260 | $1,130.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

