
CAY10-560J4LF | |
|---|---|
DigiKey Part Number | CAY10-560J4LFTR-ND - Tape & Reel (TR) CAY10-560J4LFCT-ND - Cut Tape (CT) CAY10-560J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-560J4LF |
Description | RES ARRAY 4 RES 56 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-560J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03530 | $3.53 |
| 250 | $0.02988 | $7.47 |
| 500 | $0.02652 | $13.26 |
| 1,000 | $0.02366 | $23.66 |
| 5,000 | $0.01852 | $92.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01684 | $168.40 |
| 20,000 | $0.01541 | $308.20 |
| 30,000 | $0.01468 | $440.40 |
| 50,000 | $0.01385 | $692.50 |
| 70,000 | $0.01335 | $934.50 |
| 100,000 | $0.01287 | $1,287.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

