220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-224J4LF

DigiKey Part Number
118-CAY10-224J4LFTR-ND - Tape & Reel (TR)
118-CAY10-224J4LFCT-ND - Cut Tape (CT)
118-CAY10-224J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-224J4LF
Description
RES ARRAY 4 RES 220K OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-224J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
220k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,970
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05500$0.55
25$0.04600$1.15
50$0.04020$2.01
100$0.03530$3.53
250$0.02988$7.47
500$0.02652$13.26
1,000$0.02366$23.66
5,000$0.01852$92.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01684$168.40
20,000$0.01541$308.20
30,000$0.01468$440.40
50,000$0.01385$692.50
70,000$0.01335$934.50
100,000$0.01287$1,287.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500