
BN-LG25Y1R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG25Y1R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG25Y1R0MYB |
Description | THERMISTOR NTC ICL 25MM 1 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1 Disc 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.62000 | $5.62 |
| 5 | $5.02600 | $25.13 |
| 10 | $4.80600 | $48.06 |
| 25 | $4.54320 | $113.58 |
| 50 | $4.36360 | $218.18 |
| 300 | $3.96630 | $1,189.89 |
| 600 | $3.83497 | $2,300.98 |
| 1,200 | $3.71453 | $4,457.44 |
| Unit Price without GST: | $5.62000 |
|---|---|
| Unit Price with GST: | $6.18200 |

