
BN-LG20Y1R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG20Y1R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG20Y1R0MYB |
Description | THERMISTOR NTC ICL 20MM 1 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1 Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 4.9 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 5 | $1.94000 | $9.70 |
| 10 | $1.84600 | $18.46 |
| 25 | $1.73320 | $43.33 |
| 50 | $1.65660 | $82.83 |
| 100 | $1.58650 | $158.65 |
| 750 | $1.41432 | $1,060.74 |
| 1,500 | $1.36449 | $2,046.73 |
| 5,250 | $1.28470 | $6,744.68 |
| Unit Price without GST: | $2.20000 |
|---|---|
| Unit Price with GST: | $2.42000 |

