
BN-LG15Y160MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG15Y160MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG15Y160MYB |
Description | THERMISTOR NTC ICL 15MM 16 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Current - Steady State Max 4 A |
Manufacturer Bourns Inc. | R @ Current 0.252 Ohms |
Series | Diameter 0.591" (15.00mm) |
Packaging Bag | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Qualification AEC-Q200 |
R @ 25°C 16 Ohms | Approval Agency cURus |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 5 | $1.38000 | $6.90 |
| 10 | $1.27300 | $12.73 |
| 50 | $1.05620 | $52.81 |
| 100 | $0.97450 | $97.45 |
| 250 | $0.87580 | $218.95 |
| 500 | $0.80764 | $403.82 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.82600 |

