
BN-LG10Y5R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG10Y5R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG10Y5R0MYB |
Description | THERMISTOR NTC ICL 10MM 5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2.3 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 5 | $0.79000 | $3.95 |
| 10 | $0.74700 | $7.47 |
| 25 | $0.69640 | $17.41 |
| 50 | $0.66240 | $33.12 |
| 100 | $0.63160 | $63.16 |
| 500 | $0.56920 | $284.60 |
| 2,500 | $0.51840 | $1,296.00 |
| 5,000 | $0.49950 | $2,497.50 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

