AV14K0805121NIR1HT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3,480
Unit Price: $0.39000
Datasheet
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV14K0805121NIR1HT

DigiKey Part Number
118-AV14K0805121NIR1HTTR-ND - Tape & Reel (TR)
118-AV14K0805121NIR1HTCT-ND - Cut Tape (CT)
118-AV14K0805121NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV14K0805121NIR1HT
Description
VARISTOR 24V 120A 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
26.4 V
Manufacturer
Bourns Inc.
Current - Surge
120 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
21.6 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AV14K0805121NIR1HTBourns Inc.3,480118-AV14K0805121NIR1HTCT-ND$0.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,480 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.27100$2.71
25$0.24000$6.00
100$0.20570$20.57
250$0.18928$47.32
500$0.17940$89.70
1,000$0.17125$171.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.16001$560.04
7,000$0.15530$1,087.10
10,500$0.15294$1,605.87
17,500$0.15032$2,630.60
24,500$0.14879$3,645.36
35,000$0.14732$5,156.20
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.42900

Other Suppliers on DigiKey

3,480In Stock
Ships from WEC