


AMS22S5A1BLAFL121 | |
|---|---|
DigiKey Part Number | AMS22S5A1BLAFL121-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BLAFL121 |
Description | SENSOR ROTARY 210DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BLAFL121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 210°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.61000 | $57.61 |
| 5 | $52.94000 | $264.70 |
| 10 | $51.20200 | $512.02 |
| 25 | $49.12440 | $1,228.11 |
| 50 | $47.70240 | $2,385.12 |
| 100 | $46.39770 | $4,639.77 |
| Unit Price without GST: | $57.61000 |
|---|---|
| Unit Price with GST: | $63.37100 |

