Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Bourns® Sensor Capabilities

AMS22B5A1BHASL108N

DigiKey Part Number
AMS22B5A1BHASL108N-ND
Manufacturer
Manufacturer Product Number
AMS22B5A1BHASL108N
Description
SENSOR ROTARY 80DEG SOLDER LUG
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
AMS22B5A1BHASL108N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 80°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Counterclockwise Increase
Actuator Type
Slotted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Non-Cancelable/Non-Returnable
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$49.01000$49.01
5$44.97200$224.86
10$43.46200$434.62
25$41.65760$1,041.44
50$40.42360$2,021.18
100$39.29120$3,929.12
Manufacturers Standard Package
Unit Price without GST:$49.01000
Unit Price with GST:$53.91100