1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7351-H-RC

DigiKey Part Number
7351-H-RC-ND
Manufacturer
Manufacturer Product Number
7351-H-RC
Description
CMC 1MH 1.2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
7351-H-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
360$2.60878$939.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.60878
Unit Price with GST:$2.86966