
7113-RC | |
|---|---|
DigiKey Part Number | 7113-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7113-RC |
Description | CMC 1.7MH 2A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7113-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.7 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" Dia x 0.650" W (22.86mm x 16.51mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $3.56764 | $770.61 |
| Unit Price without GST: | $3.56764 |
|---|---|
| Unit Price with GST: | $3.92440 |

