


5.0SMDJ18CA-Q | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ18CA-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ18CA-QCT-ND - Cut Tape (CT) 118-5.0SMDJ18CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18CA-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ18CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.46600 | $24.66 |
| 100 | $1.77050 | $177.05 |
| 500 | $1.57476 | $787.38 |
| 1,000 | $1.45299 | $1,452.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30416 | $3,912.48 |
| Unit Price without GST: | $3.10000 |
|---|---|
| Unit Price with GST: | $3.41000 |

