


4816P-1-682LF | |
|---|---|
DigiKey Part Number | 118-4816P-1-682LFTR-ND - Tape & Reel (TR) 118-4816P-1-682LFCT-ND - Cut Tape (CT) 118-4816P-1-682LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-682LF |
Description | RES ARRAY 8 RES 6.8K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-682LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.14900 | $21.49 |
| 25 | $1.85320 | $46.33 |
| 50 | $1.66760 | $83.38 |
| 100 | $1.51030 | $151.03 |
| 250 | $1.33776 | $334.44 |
| 500 | $1.22982 | $614.91 |
| 1,000 | $1.13808 | $1,138.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06018 | $2,120.36 |
| 4,000 | $0.99400 | $3,976.00 |
| 6,000 | $0.96003 | $5,760.18 |
| 10,000 | $0.92160 | $9,216.00 |
| 14,000 | $0.90454 | $12,663.56 |
| Unit Price without GST: | $3.23000 |
|---|---|
| Unit Price with GST: | $3.55300 |

