
4612X-101-102LF | |
|---|---|
DigiKey Part Number | 118-4612X-101-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4612X-101-102LF |
Description | RES ARRAY 11 RES 1K OHM 12SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4612X-101-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 11 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 12 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Size / Dimension | 1.198" L x 0.098" W (30.43mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.45840 | $11.46 |
| 50 | $0.40760 | $20.38 |
| 100 | $0.36430 | $36.43 |
| 250 | $0.31680 | $79.20 |
| 500 | $0.28706 | $143.53 |
| 1,000 | $0.26178 | $261.78 |
| 5,000 | $0.21673 | $1,083.65 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

