3.3k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4611X-101-332LF

DigiKey Part Number
118-4611X-101-332LF-ND
Manufacturer
Manufacturer Product Number
4611X-101-332LF
Description
RES ARRAY 10 RES 3.3K OHM 11SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP
Datasheet
 Datasheet
EDA/CAD Models
4611X-101-332LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
11
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
11-SIP
Supplier Device Package
11-SIP
Size / Dimension
1.098" L x 0.098" W (27.89mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,916
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.50200$5.02
25$0.42640$10.66
50$0.37900$18.95
100$0.33850$33.85
250$0.29400$73.50
500$0.26620$133.10
1,000$0.24256$242.56
5,000$0.20046$1,002.30
Manufacturers Standard Package
Unit Price without GST:$0.78000
Unit Price with GST:$0.85800