82 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-820LF

DigiKey Part Number
118-4610X-101-820LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-820LF
Description
RES ARRAY 9 RES 82 OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-820LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
82
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.46400$4.64
25$0.39400$9.85
50$0.34980$17.49
100$0.31220$31.22
250$0.27096$67.74
500$0.24512$122.56
1,000$0.22316$223.16
5,000$0.18406$920.30
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200