18k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609X-101-183LF

DigiKey Part Number
4609X-101-183LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-183LF
Description
RES ARRAY 8 RES 18K OHM 9SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-183LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
9-SIP
Circuit Type
Bussed
Supplier Device Package
9-SIP
Resistance (Ohms)
18k
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
8
Base Product Number
Number of Pins
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.40800$4.08
25$0.34520$8.63
50$0.30640$15.32
100$0.27300$27.30
250$0.23664$59.16
500$0.21382$106.91
1,000$0.19443$194.43
5,000$0.15990$799.50
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400