
4609H-701-101/101L | |
|---|---|
DigiKey Part Number | 4609H-701-101/101L-ND |
Manufacturer | |
Manufacturer Product Number | 4609H-701-101/101L |
Description | FILTER RC 100 OHMS/100PF TH |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 8 Channel R = 100Ohms, C = 100pF 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609H-701-101/101L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 100pF | |
ESD Protection | No | |
Operating Temperature | -30°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Size / Dimension | 0.902" L x 0.150" W (22.91mm x 3.81mm) | |
Height | 0.335" (8.50mm) | |
Base Product Number |

