
4608X-AP2-222LF | |
|---|---|
DigiKey Part Number | 118-4608X-AP2-222LFCT-ND - Cut Tape (CT) 118-4608X-AP2-222LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4608X-AP2-222LF |
Description | RES ARRAY 4 RES 2.2K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-AP2-222LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 2.2k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.57480 | $14.37 |
| 50 | $0.51200 | $25.60 |
| 100 | $0.45850 | $45.85 |
| 250 | $0.39992 | $99.98 |
| 500 | $0.36328 | $181.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33208 | $332.08 |
| 2,000 | $0.30560 | $611.20 |
| 3,000 | $0.29198 | $875.94 |
| 5,000 | $0.27658 | $1,382.90 |
| 7,000 | $0.26741 | $1,871.87 |
| 10,000 | $0.25844 | $2,584.40 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |




