
4604X-101-222LF | |
|---|---|
DigiKey Part Number | 118-4604X-101-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-101-222LF |
Description | RES ARRAY 3 RES 2.2K OHM 4SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4604X-101-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.398" L x 0.098" W (10.11mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.20160 | $5.04 |
| 50 | $0.17820 | $8.91 |
| 100 | $0.15800 | $15.80 |
| 250 | $0.13604 | $34.01 |
| 500 | $0.12224 | $61.12 |
| 1,000 | $0.11054 | $110.54 |
| 5,000 | $0.08966 | $448.30 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

