330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4416P-1-331LF

DigiKey Part Number
4416P-1-331LFTR-ND - Tape & Reel (TR)
4416P-1-331LFCT-ND - Cut Tape (CT)
4416P-1-331LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4416P-1-331LF
Description
RES ARRAY 8 RES 330 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4416P-1-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOL
Size / Dimension
0.410" L x 0.295" W (10.41mm x 7.50mm)
Height - Seated (Max)
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,000 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.84000$6.84
10$4.62400$46.24
25$4.02560$100.64
50$3.65060$182.53
100$3.33200$333.20
250$2.98288$745.72
500$2.76452$1,382.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.48378$3,725.67
3,000$2.34062$7,021.86
4,500$2.26711$10,202.00
Manufacturers Standard Package
Unit Price without GST:$6.84000
Unit Price with GST:$7.52400

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC