Capacitive Touch Buttons, Slider, Wheel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons, Slider, Wheel 20-TSSOP

AT42QT2120-XU

DigiKey Part Number
AT42QT2120-XU-ND
Manufacturer
Manufacturer Product Number
AT42QT2120-XU
Description
IC TOUCH SENSOR 12CH 20-TSSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT42QT2120-XU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
Up to 12
LED Driver Channels
Up to 10
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$2.75000$2.75
25$2.49560$62.39
100$2.28900$228.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.75000
Unit Price with GST:$3.02500