Similar

4306R-101-561LF | |
|---|---|
DigiKey Part Number | 4306R-1-561LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-561LF |
Description | RES ARRAY 5 RES 560 OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-561LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 560 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.584" L x 0.085" W (14.83mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.79000 | $6.79 |
| 10 | $4.59100 | $45.91 |
| 35 | $3.80857 | $133.30 |
| 70 | $3.46414 | $242.49 |
| 105 | $3.28733 | $345.17 |
| 280 | $2.92296 | $818.43 |
| 525 | $2.72994 | $1,433.22 |
| 1,015 | $2.55598 | $2,594.32 |
| 5,005 | $2.23168 | $11,169.56 |
| Unit Price without GST: | $6.79000 |
|---|---|
| Unit Price with GST: | $7.46900 |


