3540S-91-101L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 90
Unit Price: $50.74000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
3540S-1-503L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3540S-1-503L
3540S-1 Series

3540S-91-101L

DigiKey Part Number
3540S-91-101L-ND
Manufacturer
Manufacturer Product Number
3540S-91-101L
Description
POT 100 OHM 2W WIREWOUND LINEAR
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3540S-91-101L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.